Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55K3922FSB14 | |
|---|---|
DigiKey Part Number | RNC55K3922FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K3922FSB14 |
Description | RES 39.2K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K3922FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Base Product Number |


