Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K1872FMR36 | |
|---|---|
DigiKey Part Number | RNC55K1872FMR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K1872FMR36 |
Description | RES 18.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1872FMR36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20291 € | 6.014,55 € |
| Unit Price without VAT: | 1,20291 € |
|---|---|
| Unit Price with VAT: | 1,40740 € |


