Direct
Parametric Equivalent
Parametric Equivalent

RNC55J9311BRBSL | |
|---|---|
DigiKey Part Number | RNC55J9311BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J9311BRBSL |
Description | RES 9.31K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J9311BRBSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,24560 € | 724,56 € |
| Unit Price without VAT: | 7,24560 € |
|---|---|
| Unit Price with VAT: | 8,47735 € |


