RNC55H6811BSBSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,54110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,77452 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,16270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,95124 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,90434 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,30820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,93200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,68233 €
Datasheet
6.81 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H6811BSBSL65

DigiKey Part Number
541-RNC55H6811BSBSL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H6811BSBSL65
Description
RES 6.81K OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H6811BSBSL65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes