
RNC55H4991FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H4991FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H4991FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H4991FSRE6 |
Description | RES 4.99K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4991FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 0,96200 € | 24,05 € |
| 50 | 0,86500 € | 43,25 € |
| 100 | 0,78240 € | 78,24 € |
| 250 | 0,69188 € | 172,97 € |
| 500 | 0,63528 € | 317,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17438 € | 1.174,38 € |
| 2.000 | 1,09268 € | 2.185,36 € |
| 3.000 | 1,05071 € | 3.152,13 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

