
RNC55H4023FSB14 | |
|---|---|
DigiKey Part Number | RNC55H4023FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4023FSB14 |
Description | RES 402K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4023FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,07100 € | 30,71 € |
| 25 | 2,65520 € | 66,38 € |
| 50 | 2,39460 € | 119,73 € |
| 100 | 2,17290 € | 217,29 € |
| 300 | 1,88780 € | 566,34 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |

