Parametric Equivalent
Parametric Equivalent

RNC55H3791BSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC55H3791BSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3791BSRE8 |
Description | RES 3.79K OHM 0.1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 3.79 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3791BSRE8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |


