Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1622BSRSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55H1622BSRSL65-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1622BSRSL65 |
Description | RES 16.2K OHM 0.1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1622BSRSL65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Base Product Number |


