RNC55H1502FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 26,26810 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 30,89630 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,82881 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 30,89630 €
Datasheet

Direct


Vishay Dale
In Stock: 122
Unit Price: 16,89000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 30,89630 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 30,89630 €
Datasheet

Direct


Vishay Dale
In Stock: 602
Unit Price: 85,44000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Dale
In Stock: 836
Unit Price: 36,17000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 63,45340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,04490 €
Datasheet
15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1502FMB14

DigiKey Part Number
RNC55H1502FMB14-ND
Manufacturer
Manufacturer Product Number
RNC55H1502FMB14
Description
RES 15K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1502FMB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,45000 €245,00 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,86650 €