RNC50J7963BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,77870 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 32,79680 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 12,91976 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 32,79680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,77870 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,79680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,41990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,91976 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,91976 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,79680 €
Datasheet
796 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J7963BSRE6

DigiKey Part Number
RNC50J7963BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J7963BSRE6
Description
RES 796K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
796 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J7963BSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,91976 €12.919,76 €
Manufacturers Standard Package
Unit Price without VAT:12,91976 €
Unit Price with VAT:15,11612 €