RNC50J6043BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,32340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,79680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,47730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,45763 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,41990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,93770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,91976 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,45763 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,91976 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,45763 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,91976 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,45764 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,79680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,47730 €
Datasheet
604 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6043BSB14

DigiKey Part Number
RNC50J6043BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J6043BSB14
Description
RES 604K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
604 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J6043BSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10027,77870 €2.777,87 €
Manufacturers Standard Package
Unit Price without VAT:27,77870 €
Unit Price with VAT:32,50108 €