49.9 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4992FSRE6

DigiKey Part Number
541-RNC50H4992FSRE6TR-ND - Tape & Reel (TR)
541-RNC50H4992FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50H4992FSRE6
Description
RES 49.9K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4992FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,71500 €17,15 €
251,48440 €37,11 €
501,33980 €66,99 €
1001,21680 €121,68 €
2501,08224 €270,56 €
5000,99802 €499,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92649 €926,49 €
2.0000,86572 €1.731,44 €
3.0000,83452 €2.503,56 €
5.0000,79921 €3.996,05 €
7.0000,77819 €5.447,33 €
10.0000,75765 €7.576,50 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:2,99520 €