RNC50H4323FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,07750 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,63630 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,07750 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,52630 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,06110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,34890 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,05310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,38330 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,69500 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,32730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,07750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,83420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,35589 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,81128 €
Datasheet
432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4323FSRSL

DigiKey Part Number
RNC50H4323FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H4323FSRSL
Description
RES 432K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4323FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009,07750 €907,75 €
Manufacturers Standard Package
Unit Price without VAT:9,07750 €
Unit Price with VAT:10,62068 €