
RNC50H3831FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H3831FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3831FSB14 |
Description | RES 3.83K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3831FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 4,65700 € | 46,57 € |
| 25 | 4,08120 € | 102,03 € |
| 50 | 3,72080 € | 186,04 € |
| 100 | 3,41460 € | 341,46 € |
| 300 | 3,02077 € | 906,23 € |
| 500 | 2,86956 € | 1.434,78 € |
| 1.000 | 2,69146 € | 2.691,46 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 7,93260 € |

