15 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1502FSRE6

DigiKey Part Number
541-RNC50H1502FSRE6TR-ND - Tape & Reel (TR)
541-RNC50H1502FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50H1502FSRE6
Description
RES 15K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1502FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,60700 €16,07 €
251,38920 €34,73 €
501,25340 €62,67 €
1001,13770 €113,77 €
2501,01092 €252,73 €
5000,93162 €465,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,17032 €1.170,32 €
2.0001,09603 €2.192,06 €
3.0001,05788 €3.173,64 €
5.0001,01472 €5.073,60 €
7.0000,98901 €6.923,07 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,81970 €