
RN70E2201FB14 | |
|---|---|
DigiKey Part Number | 541-RN70E2201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70E2201FB14 |
Description | RES 2.2K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E2201FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,37600 € | 23,76 € |
| 25 | 2,06520 € | 51,63 € |
| 50 | 1,87000 € | 93,50 € |
| 100 | 1,70420 € | 170,42 € |
| 300 | 1,49087 € | 447,26 € |
| 500 | 1,40896 € | 704,48 € |
| 1.000 | 1,31243 € | 1.312,43 € |
| 5.000 | 1,14076 € | 5.703,80 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,13010 € |

