
RN65E1001BB14 | |
|---|---|
DigiKey Part Number | 541-RN65E1001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1001BB14 |
Description | RES 1K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 5,52100 € | 55,21 € |
| 25 | 4,84920 € | 121,23 € |
| 50 | 4,42880 € | 221,44 € |
| 100 | 4,07150 € | 407,15 € |
| 300 | 3,61200 € | 1.083,60 € |
| 500 | 3,43564 € | 1.717,82 € |
| 1.000 | 3,22784 € | 3.227,84 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,36000 € |

