
RN65C8002BB14 | |
|---|---|
DigiKey Part Number | RN65C8002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C8002BB14 |
Description | RES 80K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C8002BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,28760 € | 32,19 € |
| 50 | 1,16040 € | 58,02 € |
| 100 | 1,05260 € | 105,26 € |
| 300 | 0,91370 € | 274,11 € |
| 500 | 0,86034 € | 430,17 € |
| 1.000 | 0,79748 € | 797,48 € |
| 5.000 | 0,68565 € | 3.428,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

