
RN65D4703FB14 | |
|---|---|
DigiKey Part Number | RN65D4703FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D4703FB14 |
Description | RES 470K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D4703FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,81360 € | 20,34 € |
| 50 | 0,73040 € | 36,52 € |
| 100 | 0,65950 € | 65,95 € |
| 300 | 0,56820 € | 170,46 € |
| 500 | 0,53314 € | 266,57 € |
| 1.000 | 0,49181 € | 491,81 € |
| 5.000 | 0,41826 € | 2.091,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

