
RN65C1000FB14 | |
|---|---|
DigiKey Part Number | RN65C1000FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C1000FB14 |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1000FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,30600 € | 33,06 € |
| 25 | 2,88480 € | 72,12 € |
| 50 | 2,62060 € | 131,03 € |
| 100 | 2,39650 € | 239,65 € |
| 300 | 2,10807 € | 632,42 € |
| 500 | 1,99734 € | 998,67 € |
| 1.000 | 1,86687 € | 1.866,87 € |
| 5.000 | 1,63484 € | 8.174,20 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,68620 € |

