
RN60E3742FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60E3742FRE6TR-ND - Tape & Reel (TR) 541-RN60E3742FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60E3742FRE6 |
Description | RES 37.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E3742FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,86360 € | 21,59 € |
| 50 | 0,77580 € | 38,79 € |
| 100 | 0,70090 € | 70,09 € |
| 250 | 0,61896 € | 154,74 € |
| 500 | 0,56766 € | 283,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53459 € | 534,59 € |
| 2.000 | 0,49684 € | 993,68 € |
| 3.000 | 0,47744 € | 1.432,32 € |
| 5.000 | 0,45551 € | 2.277,55 € |
| 7.000 | 0,44243 € | 3.097,01 € |
| 10.000 | 0,42967 € | 4.296,70 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |

