10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E1002BRE6

DigiKey Part Number
541-RN60E1002BRE6TR-ND - Tape & Reel (TR)
541-RN60E1002BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60E1002BRE6
Description
RES 10K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E1002BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,53900 €15,39 €
251,32960 €33,24 €
501,19920 €59,96 €
1001,08810 €108,81 €
2500,96624 €241,56 €
5000,89004 €445,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82527 €825,27 €
2.0000,77028 €1.540,56 €
3.0000,74204 €2.226,12 €
5.0000,71009 €3.550,45 €
7.0000,69106 €4.837,42 €
10.0000,67246 €6.724,60 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €