
RN60E1001BB14 | |
|---|---|
DigiKey Part Number | RN60E1001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E1001BB14 |
Description | RES 1K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E1001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 2,84360 € | 71,09 € |
| 50 | 2,58320 € | 129,16 € |
| 100 | 2,36180 € | 236,18 € |
| 300 | 2,07707 € | 623,12 € |
| 500 | 1,96772 € | 983,86 € |
| 1.000 | 1,83893 € | 1.838,93 € |
| 5.000 | 1,60985 € | 8.049,25 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,60430 € |

