9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D9531FRE6

DigiKey Part Number
541-RN60D9531FRE6TR-ND - Tape & Reel (TR)
541-RN60D9531FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D9531FRE6
Description
RES 9.53K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D9531FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38600 €3,86 €
250,32840 €8,21 €
500,29220 €14,61 €
1000,26170 €26,17 €
2500,22820 €57,05 €
5000,20720 €103,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23801 €238,01 €
2.0000,21940 €438,80 €
3.0000,20985 €629,55 €
5.0000,19903 €995,15 €
7.0000,19259 €1.348,13 €
10.0000,18630 €1.863,00 €
12.0000,18328 €2.199,36 €
24.0000,17292 €4.150,08 €
25.0000,17236 €4.309,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €