
RN60D9310FB14 | |
|---|---|
DigiKey Part Number | RN60D9310FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D9310FB14 |
Description | RES 931 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D9310FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64200 € | 16,42 € |
| 25 | 1,42080 € | 35,52 € |
| 50 | 1,28200 € | 64,10 € |
| 100 | 1,16390 € | 116,39 € |
| 300 | 1,01190 € | 303,57 € |
| 500 | 0,95354 € | 476,77 € |
| 1.000 | 0,88479 € | 884,79 € |
| 5.000 | 0,76247 € | 3.812,35 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,87820 € |

