
RN60D1501FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1501FRE6TR-ND - Tape & Reel (TR) 541-RN60D1501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1501FRE6 |
Description | RES 1.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1501FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,22980 € | 11,49 € |
| 100 | 0,20530 € | 20,53 € |
| 250 | 0,17848 € | 44,62 € |
| 500 | 0,16166 € | 80,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15031 € | 150,31 € |
| 2.000 | 0,13792 € | 275,84 € |
| 3.000 | 0,13155 € | 394,65 € |
| 5.000 | 0,12434 € | 621,70 € |
| 7.000 | 0,12005 € | 840,35 € |
| 10.000 | 0,11586 € | 1.158,60 € |
| 12.000 | 0,11385 € | 1.366,20 € |
| 24.000 | 0,10694 € | 2.566,56 € |
| 25.000 | 0,10657 € | 2.664,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

