
RN60C9001BB14 | |
|---|---|
DigiKey Part Number | RN60C9001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C9001BB14 |
Description | RES 9K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C9001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,80800 € | 20,20 € |
| 50 | 0,72500 € | 36,25 € |
| 100 | 0,65460 € | 65,46 € |
| 300 | 0,56390 € | 169,17 € |
| 500 | 0,52904 € | 264,52 € |
| 1.000 | 0,48799 € | 487,99 € |
| 5.000 | 0,41494 € | 2.074,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

