RN60C4992CRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 77
Unit Price: 6,12000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,45480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,77810 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,45480 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,01022 €
Datasheet
49.9 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4992CRE6

DigiKey Part Number
RN60C4992CRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C4992CRE6
Description
RES 49.9K OHM 1/4W .25% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4992CRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50271 €502,71 €
Manufacturers Standard Package
Unit Price without VAT:0,50271 €
Unit Price with VAT:0,58817 €