2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2701FRE6

DigiKey Part Number
541-RN60C2701FRE6TR-ND - Tape & Reel (TR)
541-RN60C2701FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2701FRE6
Description
RES 2.7K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2701FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,43800 €4,38 €
250,37360 €9,34 €
500,33300 €16,65 €
1000,29860 €29,86 €
2500,26076 €65,19 €
5000,23710 €118,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25044 €250,44 €
2.0000,23099 €461,98 €
3.0000,22099 €662,97 €
5.0000,20969 €1.048,45 €
7.0000,20295 €1.420,65 €
10.0000,19637 €1.963,70 €
12.0000,19321 €2.318,52 €
24.0000,18238 €4.377,12 €
25.0000,18179 €4.544,75 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €