20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2002BRE6

DigiKey Part Number
541-RN60C2002BRE6TR-ND - Tape & Reel (TR)
541-RN60C2002BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2002BRE6
Description
RES 20K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2002BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,88700 €8,87 €
250,76200 €19,05 €
500,68360 €34,18 €
1000,61700 €61,70 €
2500,54376 €135,94 €
5000,49796 €248,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56754 €567,54 €
2.0000,52777 €1.055,54 €
3.0000,50734 €1.522,02 €
5.0000,48424 €2.421,20 €
7.0000,47047 €3.293,29 €
10.0000,45702 €4.570,20 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,57950 €