
RN60C1004BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1004BRE6TR-ND - Tape & Reel (TR) 541-RN60C1004BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1004BRE6 |
Description | RES 1M OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1004BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,05700 € | 10,57 € |
| 25 | 0,90920 € | 22,73 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,73840 € | 73,84 € |
| 250 | 0,65236 € | 163,09 € |
| 500 | 0,59852 € | 299,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55275 € | 552,75 € |
| 2.000 | 0,51389 € | 1.027,78 € |
| 3.000 | 0,49393 € | 1.481,79 € |
| 5.000 | 0,47135 € | 2.356,75 € |
| 7.000 | 0,45789 € | 3.205,23 € |
| 10.000 | 0,44475 € | 4.447,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

