
RN60C1003BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1003BRE6TR-ND - Tape & Reel (TR) 541-RN60C1003BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1003BRE6 |
Description | RES 100K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1003BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,82680 € | 20,67 € |
| 50 | 0,74240 € | 37,12 € |
| 100 | 0,67030 € | 67,03 € |
| 250 | 0,59148 € | 147,87 € |
| 500 | 0,54210 € | 271,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56754 € | 567,54 € |
| 2.000 | 0,52777 € | 1.055,54 € |
| 3.000 | 0,50734 € | 1.522,02 € |
| 5.000 | 0,48424 € | 2.421,20 € |
| 7.000 | 0,47047 € | 3.293,29 € |
| 10.000 | 0,45702 € | 4.570,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

