
RN60C1000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1000FRE6TR-ND - Tape & Reel (TR) 541-RN60C1000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1000FRE6 |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1000FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,30368 € | 75,92 € |
| 500 | 0,27648 € | 138,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25335 € | 253,35 € |
| 2.000 | 0,23370 € | 467,40 € |
| 3.000 | 0,22360 € | 670,80 € |
| 5.000 | 0,21218 € | 1.060,90 € |
| 7.000 | 0,20537 € | 1.437,59 € |
| 10.000 | 0,19872 € | 1.987,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

