
RN55E2002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E2002BRE6TR-ND - Tape & Reel (TR) 541-RN55E2002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E2002BRE6 |
Description | RES 20K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2002BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,03440 € | 25,86 € |
| 50 | 0,93040 € | 46,52 € |
| 100 | 0,84210 € | 84,21 € |
| 250 | 0,74528 € | 186,32 € |
| 500 | 0,68468 € | 342,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63320 € | 633,20 € |
| 2.000 | 0,58947 € | 1.178,94 € |
| 3.000 | 0,56701 € | 1.701,03 € |
| 5.000 | 0,54160 € | 2.708,00 € |
| 7.000 | 0,52646 € | 3.685,22 € |
| 10.000 | 0,51168 € | 5.116,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |

