
RN55E1301BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1301BRE6TR-ND - Tape & Reel (TR) 541-RN55E1301BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1301BRE6 |
Description | RES 1.3K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1301BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,01080 € | 25,27 € |
| 50 | 0,90880 € | 45,44 € |
| 100 | 0,82240 € | 82,24 € |
| 250 | 0,72760 € | 181,90 € |
| 500 | 0,66826 € | 334,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76536 € | 765,36 € |
| 2.000 | 0,71383 € | 1.427,66 € |
| 3.000 | 0,68736 € | 2.062,08 € |
| 5.000 | 0,65743 € | 3.287,15 € |
| 7.000 | 0,63959 € | 4.477,13 € |
| 10.000 | 0,62217 € | 6.221,70 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

