
RN55E1003BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1003BRE6TR-ND - Tape & Reel (TR) 541-RN55E1003BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1003BRE6 |
Description | RES 100K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1003BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 0,97920 € | 24,48 € |
| 50 | 0,88060 € | 44,03 € |
| 100 | 0,79660 € | 79,66 € |
| 250 | 0,70444 € | 176,11 € |
| 500 | 0,64680 € | 323,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59783 € | 597,83 € |
| 2.000 | 0,55623 € | 1.112,46 € |
| 3.000 | 0,53486 € | 1.604,58 € |
| 5.000 | 0,51069 € | 2.553,45 € |
| 7.000 | 0,49628 € | 3.473,96 € |
| 10.000 | 0,48222 € | 4.822,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

