
RN55D75R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D75R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D75R0FB14 |
Description | RES 75 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D75R0FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 4,52200 € | 45,22 € |
| 25 | 3,96080 € | 99,02 € |
| 50 | 3,61020 € | 180,51 € |
| 100 | 3,31200 € | 331,20 € |
| 300 | 2,92857 € | 878,57 € |
| 500 | 2,78138 € | 1.390,69 € |
| 1.000 | 2,60795 € | 2.607,95 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,71030 € |

