604 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D6040FB14

DigiKey Part Number
541-RN55D6040FB14-ND
Manufacturer
Manufacturer Product Number
RN55D6040FB14
Description
RES 604 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D6040FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,96000 €5,96 €
104,08100 €40,81 €
253,57040 €89,26 €
503,25100 €162,55 €
1002,97930 €297,93 €
3002,62990 €788,97 €
5002,49578 €1.247,89 €
1.0002,33775 €2.337,75 €
Manufacturers Standard Package
Unit Price without VAT:5,96000 €
Unit Price with VAT:6,97320 €