
RN55D1002FR36 | |
|---|---|
DigiKey Part Number | 541-RN55D1002FR36TR-ND - Tape & Reel (TR) 541-RN55D1002FR36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1002FR36 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1002FR36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,18700 € | 18,70 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,14684 € | 73,42 € |
| 1.000 | 0,13369 € | 133,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11029 € | 551,45 € |
| 10.000 | 0,10264 € | 1.026,40 € |
| 15.000 | 0,09871 € | 1.480,65 € |
| 25.000 | 0,09426 € | 2.356,50 € |
| 35.000 | 0,09161 € | 3.206,35 € |
| 50.000 | 0,08903 € | 4.451,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

