4.99 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4991BRE6

DigiKey Part Number
541-RN55C4991BRE6TR-ND - Tape & Reel (TR)
541-RN55C4991BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4991BRE6
Description
RES 4.99K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4991BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,80600 €8,06 €
250,69120 €17,28 €
500,61940 €30,97 €
1000,55850 €55,85 €
2500,49160 €122,90 €
5000,44974 €224,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55742 €557,42 €
2.0000,51827 €1.036,54 €
3.0000,49816 €1.494,48 €
5.0000,47541 €2.377,05 €
7.0000,46186 €3.233,02 €
10.0000,44862 €4.486,20 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,43910 €