
RN55C2490FB14 | |
|---|---|
DigiKey Part Number | RN55C2490FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2490FB14 |
Description | RES 249 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2490FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,06000 € | 40,60 € |
| 25 | 3,55240 € | 88,81 € |
| 50 | 3,23420 € | 161,71 € |
| 100 | 2,96370 € | 296,37 € |
| 300 | 2,61597 € | 784,79 € |
| 500 | 2,48244 € | 1.241,22 € |
| 1.000 | 2,32515 € | 2.325,15 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 6,94980 € |

