20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2002BRE6

DigiKey Part Number
541-RN55C2002BRE6TR-ND - Tape & Reel (TR)
541-RN55C2002BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2002BRE6
Description
RES 20K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2002BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,93200 €9,32 €
250,80080 €20,02 €
500,71860 €35,93 €
1000,64870 €64,87 €
2500,57216 €143,04 €
5000,52422 €262,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48350 €483,50 €
2.0000,44891 €897,82 €
3.0000,43114 €1.293,42 €
5.0000,41104 €2.055,20 €
7.0000,39906 €2.793,42 €
10.0000,38736 €3.873,60 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €