
RN55C2001BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2001BRE6TR-ND - Tape & Reel (TR) 541-RN55C2001BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2001BRE6 |
Description | RES 2K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2001BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,50040 € | 12,51 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,40190 € | 40,19 € |
| 250 | 0,35224 € | 88,06 € |
| 500 | 0,32112 € | 160,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29471 € | 294,71 € |
| 2.000 | 0,27227 € | 544,54 € |
| 3.000 | 0,26073 € | 782,19 € |
| 5.000 | 0,24769 € | 1.238,45 € |
| 7.000 | 0,23992 € | 1.679,44 € |
| 10.000 | 0,23232 € | 2.323,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

