
RN55C1243FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1243FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1243FB14 |
Description | RES 124K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1243FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,18900 € | 41,89 € |
| 25 | 3,66600 € | 91,65 € |
| 50 | 3,33860 € | 166,93 € |
| 100 | 3,06050 € | 306,05 € |
| 300 | 2,70273 € | 810,82 € |
| 500 | 2,56538 € | 1.282,69 € |
| 1.000 | 2,40360 € | 2.403,60 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,16040 € |

