
RN55C1002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1002BRE6TR-ND - Tape & Reel (TR) 541-RN55C1002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1002BRE6 |
Description | RES 10K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1002BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,74440 € | 18,61 € |
| 50 | 0,66780 € | 33,39 € |
| 100 | 0,60240 € | 60,24 € |
| 250 | 0,53076 € | 132,69 € |
| 500 | 0,48592 € | 242,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55742 € | 557,42 € |
| 2.000 | 0,51827 € | 1.036,54 € |
| 3.000 | 0,49816 € | 1.494,48 € |
| 5.000 | 0,47541 € | 2.377,05 € |
| 7.000 | 0,46186 € | 3.233,02 € |
| 10.000 | 0,44862 € | 4.486,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

