
RN50C10R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C10R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C10R0FB14 |
Description | RES 10 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C10R0FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,95700 € | 29,57 € |
| 25 | 2,57680 € | 64,42 € |
| 50 | 2,33820 € | 116,91 € |
| 100 | 2,13570 € | 213,57 € |
| 300 | 1,87517 € | 562,55 € |
| 500 | 1,77512 € | 887,56 € |
| 1.000 | 1,65727 € | 1.657,27 € |
| 5.000 | 1,44767 € | 7.238,35 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,10120 € |

