
RN50C1003FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C1003FRE6TR-ND - Tape & Reel (TR) 541-RN50C1003FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C1003FRE6 |
Description | RES 100K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1003FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,52560 € | 13,14 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42240 € | 42,24 € |
| 250 | 0,37044 € | 92,61 € |
| 500 | 0,33792 € | 168,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31028 € | 310,28 € |
| 2.000 | 0,28680 € | 573,60 € |
| 3.000 | 0,27474 € | 824,22 € |
| 5.000 | 0,26109 € | 1.305,45 € |
| 7.000 | 0,25296 € | 1.770,72 € |
| 10.000 | 0,24502 € | 2.450,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

