
RN50C1001FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C1001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C1001FB14 |
Description | RES 1K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1001FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,66520 € | 33,26 € |
| 100 | 0,60010 € | 60,01 € |
| 300 | 0,51627 € | 154,88 € |
| 500 | 0,48408 € | 242,04 € |
| 1.000 | 0,44610 € | 446,10 € |
| 5.000 | 0,37854 € | 1.892,70 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

