Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C6492FSRSL | |
|---|---|
DigiKey Part Number | 541-RLR20C6492FSRSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C6492FSRSL |
Description | RES 64.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,26508 € | 2.132,54 € |
| Unit Price without VAT: | 4,26508 € |
|---|---|
| Unit Price with VAT: | 4,99014 € |


