RLR20C3012FMRSL is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: 1,47522 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 3,15630 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 3,72450 €
Datasheet
30.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-photo-disclaimer

RLR20C3012FMRSL

cms-digikey-product-number
RLR20C3012FMRSL-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RLR20C3012FMRSL
cms-description
RES 30.1K OHM 1% 1/2W AXIAL
cms-standard-lead-time
28 Weeks
cms-customer-reference
cms-detailed-description
30.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RLR20C3012FMRSL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5001,86230 €931,15 €
Unit Price without VAT:1,86230 €
Unit Price with VAT:2,17889 €